|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
978-109P0824H701
Manufacturer Part #:

109P0824H701

Manufacturer:

Description:
DC Fans Fan 80x15mm 24VDC w/Tachometer
Mouser Online Catalog Page 2,853, Mouser Online Catalog
PDF Page 2,853, PDF Catalog Page
109P0824H701 Datasheet 109P0824H701 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sanyo Denki
Product Category: DC Fans
RoHS: RoHS Compliant Details
Product: DC Fans
Type: Brushless Axial Fans
Size: 80 mm
Frame Dimensions - mm: 80 mm x 80 mm x 15 mm
Operating Supply Voltage: 24 VDC
Airflow: 32.13 CFM
Speed: 3100 RPM
Pressure Type: 3 mmAq
Noise: 31 dBA
Power Rating: 2.4 W
Housing Material: Polybutylene Terephthalate (PBT)
Termination Style: Wire Leads
Brand: Sanyo Denki
Current Type: DC
Height: 80 mm
Length: 80 mm
Packaging: Bulk
Series: 9P
Factory Pack Quantity: 50
Tradename: San Ace
Width: 15 mm
Part # Aliases: 2137497 96M5665
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS54335ADDA Voltage Regulators - Switching Regulators 913
AD549LHZ Precision Amplifiers 248
B3W-4050 Tactile Switches 14,581
JSX-1000 D-Sub Tools & Hardware 71,674
PLT1M-M Cable Ties 41,722
STW20NK50Z MOSFET 1,802
0251.500MXL Fuses with Leads (Through Hole) 1,281
ERA-2AEB203X Thin Film Resistors - SMD 28,375
CRCW04020000Z0ED Thick Film Resistors - SMD 870,487
HR10A-7P-4S(73) Circular Push Pull Connectors 133
Real Time Availability
Stock:
665 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.06
10:
$14.30
25:
$13.48
50:
$12.84
100:
$12.08
200:
$11.49

To add to a project, please Log In.

109696197 100300003