|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
978-109P0424H3013
Manufacturer Part #:

109P0424H3013

Manufacturer:

Description:
DC Fans Fan 40x28mm 24VDC Groove for Lead Tach
Mouser Online Catalog Page 2,852, Mouser Online Catalog
PDF Page 2,852, PDF Catalog Page
109P0424H3013 Datasheet 109P0424H3013 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sanyo Denki
Product Category: DC Fans
RoHS: RoHS Compliant Details
Product: DC Fans
Type: Brushless Axial Fans
Size: 40 mm
Frame Dimensions - mm: 40 mm x 40 mm x 28 mm
Operating Supply Voltage: 24 VDC
Airflow: 11.3 CFM
Speed: 8700 RPM
Pressure Type: 10 mmAq
Noise: 37 dBA
Power Rating: 2.28 W
Housing Material: Polybutylene Terephthalate (PBT)
Brand: Sanyo Denki
Current Type: DC
Height: 40 mm
Length: 40 mm
Packaging: Bulk
Series: 9P
Factory Pack Quantity: 140
Termination Style: Wire Leads
Tradename: San Ace
Width: 28 mm
Part # Aliases: 2133375 96M5499
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC32MX795F512L-80I/PF 32-bit Microcontrollers - MCU 1,240
ACPL-247-500E Transistor Output Optocouplers 12,912
RAPC722X DC Power Connectors 15,130
SI5338N-B-GM Clock Generators & Support Products 446
LB Q39G-L2N2-35-1 Standard LEDs - SMD 83,718
132360 RF Terminators 4,915
09150-F/30 Fan Accessories 204
KM40 Fan Accessories 771
52041-6 Terminals 326
GS25A24-P1J Desktop AC Adapters 95
Real Time Availability
Stock:
289 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.50
10:
$13.77
25:
$12.98
50:
$12.36
100:
$11.62
200:
$11.06

To add to a project, please Log In.

100300003 109696197