|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
978-109L0612G401
Manufacturer Part #:

109L0612G401

Manufacturer:

Description:
DC Fans Fan 60x25mm 12VDC SideCut Ribless Tach
Mouser Online Catalog Page 2,857, Mouser Online Catalog
PDF Page 2,857, PDF Catalog Page
109L0612G401 Datasheet 109L0612G401 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sanyo Denki
Product Category: DC Fans
RoHS: RoHS Compliant Details
Product: DC Fans
Type: Long Life
Size: 60 mm
Frame Dimensions - mm: 60 mm x 60 mm x 25 mm
Operating Supply Voltage: 12 VDC
Airflow: 27.54 CFM
Speed: 5600 RPM
Pressure Type: 8.8 mmAq
Noise: 39 dBA
Housing Material: Aluminum
Termination Style: Wire Leads
Brand: Sanyo Denki
Current Type: DC
Height: 60 mm
Length: 60 mm
Packaging: Bulk
Series: L
Factory Pack Quantity: 80
Width: 25 mm
Part # Aliases: 03P6093 2646226
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1734366-1 USB Connectors 32,500
08-50-0114 Headers & Wire Housings 206,056
43030-0007 Headers & Wire Housings 207,498
TMP100NA/250 Board Mount Temperature Sensors 1,743
22-01-3037 Headers & Wire Housings 54,407
502351-0300 Headers & Wire Housings 23,373
109P0812M702 DC Fans 111
2-1658527-8 Headers & Wire Housings 168
1-1658527-3 Headers & Wire Housings 12
10-407552-055 Circular MIL Spec Contacts 15,498
Real Time Availability
Stock:
30 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$67.76
10:
$65.84
25:
$63.92
50:
$61.37
100:
$59.45
200:
$57.85

To add to a project, please Log In.

197031032 109696197 100300003