Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
639-CR1220
Manufacturer Part #:

CR1220

Manufacturer:

Description: Coin Cell Battery 35mAh
PDF Data Sheet
 
Shipping Restrictions: Available in USA only. Available in USA only.
Share |
Manufacturer: FDK Batteries
Product Category: Coin Cell Battery
RoHS: Not Applicable
Battery Size: CR1220
Output Voltage: 3 V
Capacity: 36 mAh
Chemistry: Lithium
Termination Style: Pressure Contacts
Rechargeable/Non-Rechargeable: Non-Rechargeable
Brand: FDK Batteries
Type: Coin Cell Battery
Part # Aliases: FDK LITH-1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Panasonic Battery

Manufacturer Part #:
Description:
Coin Cell Battery 3V 12 X 2.0 MM 35mA

Compare With Current Part
Customers Who Bought This Item Also Bought
DS1307+
Real Time Clock 64x8 Serial I2C RTC
Maxim Integrated
1: $4.19
EPM7064STC44-10N
CPLD - Complex Programmable Logic Devices CPLD - M ...
Altera Corporation
1: $8.62
6-146256-3
Headers & Wire Housings 26P HDR DRST B/A
TE Connectivity / AMP
1: $3.52
GH1270
Sealed Lead Acid Battery 12V 7.0Ah .187" Faston ta ...
CSB
1: $19.00
3001
Coin Cell Battery Holders TH COIN CELL BATTERY HOL ...
Keystone Electronics
1: $0.54
273-51-RC
Metal Film Resistors - Through Hole 51ohms 1% 50PP ...
Xicon
1: $0.15
273-75-RC
Metal Film Resistors - Through Hole 75ohms 1% 50PP ...
Xicon
1: $0.15
161-164SP-EX
Phone Connectors Snapin Mnt Mini Jack
Kobiconn
1: $1.04
DSS60-0045B
Schottky Diodes & Rectifiers 60 Amps 45V
IXYS
1: $3.51
LM361N/NOPB
Analog Comparators Hi Speed Diff Cmptr
Texas Instruments
140: $1.84

173576227 111517345 157313450 183711686 189667604 106889023 144607102 166574186 123467294 130043370 156241373