Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
622-SG923-0008-5.0-H
Manufacturer Part #:

SG923-0008-5.0-H

Manufacturer:

Description: WiFi / 802.11 Development Tools Eval Kit For SG901-1059-5H
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sagrad
Product Category: WiFi / 802.11 Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Frequency: 2.4 GHz
Interface Type: USB
Antenna Connector Type: External
Modulation Technique: OFDM
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Sagrad

Manufacturer Part #:
Description:
WiFi / 802.11 Development Tools Eval Kit For SG901-1059B-5H
Lifecycle:
New At Mouser

Compare With Current Part
Customers Who Bought This Item Also Bought
TPS2051BDBVR
Power Switch ICs - USB Sngl Current Ltd Pwr Dstrbt ...
Texas Instruments
1: $1.18
FDN302P
MOSFET SSOT-3 P-CH 2.5V
Fairchild Semiconductor
1: $0.45
CD214B-T30ALF
TVS Diodes - Transient Voltage Suppressors TVS Uni ...
Bourns
1: $0.23
IS42S16160D-7TL
DRAM 256M (16Mx16) 143MHz SDRAM, 3.3v
ISSI
1: $6.72
CG0603MLC-12LE
ESD Suppressors CHIP GUARD 12VOLT LOW LEAKAGE
Bourns
1: $0.15
GR442QR73D101KW01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 ...
Murata Electronics
1: $0.47
MH2029-221Y
EMI Filter Beads, Chokes & Arrays 220uH 25% HIGH C ...
Bourns
1: $0.08


162988296