|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
622-SG901-1066
Manufacturer Part #:

SG901-1066

Manufacturer:

Description:
Antennas 802.11 WiFi Integrated Ant
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sagrad
Product Category: Antennas
RoHS: RoHS Compliant Details
Product: PCB Antenna
Frequency: 2.4 GHz to 2.49 GHz
Technology: Wifi Antenna
Bandwidth: 2.4 GHz to 2.49 GHz
Brand: Sagrad
Length: 48.3 mm
Width: 7.3 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP432P401R Development Boards & Kits - ARM 1,377
EZR32LG330F256R61G-B0 RF Microcontrollers - MCU 52
RN42-I/RM Bluetooth / 802.15.1 Modules 5,725
FXP70.07.0053A Antennas 1,005
U.FL-2LP-088K2T-A-(1000) RF Cable Assemblies 106
W5I-BO-07 Antennas 116
66089-2430 Antennas 80
AP-MSD08GCS4P-1TM Memory Cards 215
Real Time Availability
Stock:
165 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.57
2:
$4.20
5:
$4.08
10:
$3.84
25:
$3.48
50:
$3.30
100:
$3.19

To add to a project, please Log In.

126940001 137670162 161858062 129527177