Product Detail   

This product is also available in:




Images are for reference only
See Product Specifications


Mouser Part #: 622-SG901-1028
Manufacturer Part #: SG901-1028
Manufacturer: Sagrad
Description: WiFi / 802.11 Modules & Development Tools Diamondbck 24.5x19mm Separate Antenna
Silverlight Page 2,254, Mouser Enhanced Catalog
PDF Page 2,254, PDF Catalog Page
PDF Data Sheet
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.


Manufacturer: Sagrad
Product Category: WiFi / 802.11 Modules & Development Tools
RoHS: RoHS Compliant Details
Processor Supported: STLC4560
Wireless Frequency: 2.4 GHz to 2.5 GHz
Data Rate: 1 Mbps to 54 Mbps
Interface Type: SPI, SDIO
Board Size: 24.5 mm x 19 mm
Security: AES/CCMP, TKIP, WPA, WEP
Operating Voltage: 3.3 V
Antenna: External
Packaging: Reel
For Use With: 802.11b/g WiFi
Serial Interface Type: SPI/SDIO


Availability 
Stock: 
500 Can Ship Immediately
500 Can Ship in 10 Days

On Order: 0

Factory Lead-Time: Request Delivery Quote
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
Cut Tape
1 $76.23
10 $65.20
25 $61.99
50 $60.85
 
To purchase full reel, order in multiples of 500.
More: Get Quote

To add to a project, please Log In.
125657140 173794817