|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-Z0110DN
Manufacturer Part #:

Z0110DN 5AA4

Manufacturer:

Description:
Triacs 1.0 Amp 400 Volt
PDF Data Sheet
 
Share |
Manufacturer: STMicroelectronics
Product Category: Triacs
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Non Repetitive On-State Current: 8.5 A
Rated Repetitive Off-State Voltage VDRM: 400 V
Off-State Leakage Current @ VDRM IDRM: 5 uA
On-State Voltage: 1.8 V
Holding Current Ih Max: 25 mA
Gate Trigger Voltage - Vgt: 1.5 V
Gate Trigger Current - Igt: 25 mA
Mounting Style: SMD/SMT
Package / Case: SOT-223
Packaging: Reel
Series: Z0110
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.93
  10: $0.722
  100: $0.668
  250: $0.574
  500: $0.524
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.40
  2,000: $0.374
  5,000: $0.355
  10,000: $0.341
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
156058099 147914401