Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-Z0107SN
Manufacturer Part #:

Z0107SN 5AA4

Manufacturer:

Description:
Triacs 1.0 Amp 700 Volt
PDF Data Sheet
 
Share |
Manufacturer: STMicroelectronics
Product Category: Triacs
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Non Repetitive On-State Current: 8.5 A
Rated Repetitive Off-State Voltage VDRM: 700 V
Off-State Leakage Current @ VDRM IDRM: 5 uA
On-State Voltage: 1.56 V
Holding Current Ih Max: 10 mA
Gate Trigger Voltage - Vgt: 1.3 V
Gate Trigger Current - Igt: 7 mA
Mounting Style: SMD/SMT
Package / Case: SOT-223
Packaging: Reel
Series: Z01
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
   Buy Minimum: 1270
Multiples: 1
Select Packaging Option Below
Pricing (USD)
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.65
Cut Tape
  1,270: $0.65
  2,000: $0.602
  5,000: $0.554
  10,000: $0.511
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
174551776 147914401 156058099 171090662