|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

Z0107NA 1AA2

Manufacturer:

Description:
Triacs 1A TRIACS
Share |
Manufacturer: STMicroelectronics
Product Category: Triacs
Non Repetitive On-State Current: 8.5 A
Rated Repetitive Off-State Voltage VDRM: 800 V
Off-State Leakage Current @ VDRM IDRM: 5 uA
On-State Voltage: 1.56 V
Holding Current Ih Max: 10 mA
Gate Trigger Voltage - Vgt: 1.3 V
Gate Trigger Current - Igt: 7 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92
Brand: STMicroelectronics
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: Z01
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 456,884
BSS138-7-F MOSFET 29,268
C0603C104K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 846,514
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 722,522
B78108S1105J Fixed Inductors 13,298
CRCW0603100KFKEA Thick Film Resistors - SMD 302,904
RK73B1JTTD102J Thick Film Resistors - SMD 431,297
RK73B1JTTD103J Thick Film Resistors - SMD 617,451
RK73Z1JTTD Thick Film Resistors - SMD 1,078,422
PDTC143XT,215 Bipolar Transistors - Pre-Biased 9,724
Real Time Availability
Pricing (USD)

000000001