|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-Z0107MUF
Manufacturer Part #:

Z0107MUF

Manufacturer:

Description:
Triacs Standard 1A Triacs 5mA 600V SMBF3L
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Triacs
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Off-State Leakage Current @ VDRM IDRM: 0.005 mA
Holding Current Ih Max: 10 mA
Gate Trigger Voltage - Vgt: 1.3 V
Gate Trigger Current - Igt: 7 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SMBflat-3L
Breakover Voltage VBO: 600 V
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: Z01
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BTA420Y-800BT,127 Triacs 779
BTA420Y-800CT,127 Triacs 742
T2535-800G Triacs 14,450
BTA06-600CWRG Triacs 4,103
M95320-WMN6TP EEPROM 3,801
T405Q-600B-TR Triacs 6,756
T435-600B-TR Triacs 4,077
Q4015L5 Triacs 4,808
Q4040K7TP Triacs 1,107
1-1393267-2 Automotive Relays 790
Real Time Availability
Stock:
4,836 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.84
10:
$0.74
100:
$0.597
250:
$0.51
500:
$0.437
$0.388
$0.36
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.331
$0.305
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
156058099 197847692 147914401