|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-Z0107MN6AA4
Manufacturer Part #:

Z0107MN6AA4

Manufacturer:

Description:
Triacs Standard 1A Triac 600 800V 3 to 25mA
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Triacs
RoHS: RoHS Compliant Details
On-State RMS Current - It RMS: 1 A
Rated Repetitive Off-State Voltage VDRM: 600 V
Holding Current Ih Max: 25 mA
Gate Trigger Voltage - Vgt: 1.3 V
Gate Trigger Current - Igt: 3 mA to 25 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-223
Brand: STMicroelectronics
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: Z01
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD8318ACPZ-REEL7 Logarithmic Amplifiers 1,754
LM2937IMP-3.3/NOPB LDO Voltage Regulators 7,042
EP1C3T100I7N FPGA - Field Programmable Gate Array 375
78171-0003 Headers & Wire Housings 40,134
LPS54-M Switching Power Supplies 255
BTA12-600CWRG Triacs 3,972
BTB12-600BWRG Triacs 2,978
R-78B6.5-1.0 Non-Isolated DC/DC Converters 262
MP-254127-10-8A Labels and Industrial Warning Signs 40,000
CM130-32.768KDZF-UT Crystals 7,069
Real Time Availability
Stock:
3,039 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.60
10:
$0.467
100:
$0.302
$0.242
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.204
$0.196
$0.189
$0.186
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

156058099 174551776 197847692 147914401 171090662