|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-Z0107MA2AL2
Manufacturer Part #:

Z0107MA 2AL2

Manufacturer:

Description:
Triacs 1.0 Amp 600 Volt
Share |
Manufacturer: STMicroelectronics
Product Category: Triacs
RoHS: RoHS Compliant Details
Non Repetitive On-State Current: 8.5 A
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 5 uA
On-State Voltage: 1.56 V
Holding Current Ih Max: 10 mA
Gate Trigger Voltage - Vgt: 1.3 V
Gate Trigger Current - Igt: 7 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92
Brand: STMicroelectronics
Minimum Operating Temperature: - 40 C
Packaging: Ammo Pack
Series: Z01
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATATMEL-ICE In-Circuit Debuggers 258
ST-LINK/V2 Programmers - Processor Based 38
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
EK-TM4C1294XL Development Boards & Kits - ARM 567
DX4R205JJAR1800 USB Connectors 8,412
53100C Current Transformers 896
RXEF065 Resettable Fuses - PPTC 10,528
RXEF075 Resettable Fuses - PPTC 8,134
RXEF090 Resettable Fuses - PPTC 19,555
Real Time Availability
Stock:
500 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.43
10:
$0.361
100:
$0.22
$0.17
Ammo Pack of 2000
To purchase full ammo pack, order in multiples of 2000:
$0.145
$0.135
$0.128
$0.122
$0.118

To add to a project, please Log In.

171090662 174551776 197847692 156058099 147914401