|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-Z0103NA
Manufacturer Part #:

Z0103NA 1AA2

Manufacturer:

Description:
Triacs 1.0 Amp 800 Volt
Share |
Manufacturer: STMicroelectronics
Product Category: Triacs
RoHS: RoHS Compliant Details
Non Repetitive On-State Current: 8.5 A
Rated Repetitive Off-State Voltage VDRM: 800 V
Off-State Leakage Current @ VDRM IDRM: 5 uA
On-State Voltage: 1.56 V
Holding Current Ih Max: 7 mA
Gate Trigger Voltage - Vgt: 1.3 V
Gate Trigger Current - Igt: 5 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92
Brand: STMicroelectronics
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: Z01
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
US232R-100-BULK USB Cables / IEEE 1394 Cables 2,391
4D Programming Cable Computer Cables 218
uUSB-PA5 Sockets & Adapters 392
L3GD20HTR Gyroscopes 6,342
TOP224YN AC/DC Converters 461
LCA710 Solid State Relays - PCB Mount 552
PP-012 DC Power Connectors 5,168
1-1903130-6 Headers & Wire Housings 1,277
CL-30 Inrush Current Limiters 2,014
Real Time Availability
Stock:
3,866 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.63
10:
$0.49
100:
$0.316
$0.253
$0.213
$0.205
$0.197
$0.189

To add to a project, please Log In.

171090662 174551776 197847692 147914401 156058099