|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-Z0103MUF
Manufacturer Part #:

Z0103MUF

Manufacturer:

Description:
Triacs Standard 1A Triacs 3mA 600V SMBF3L
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Triacs
RoHS: RoHS Compliant Details
Off-State Leakage Current @ VDRM IDRM: 0.005 mA
Holding Current Ih Max: 7 mA
Gate Trigger Voltage - Vgt: 1.3 V
Gate Trigger Current - Igt: 5 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SMBflat-3L
Brand: STMicroelectronics
Breakover Voltage VBO: 600 V
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: Z01
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX44009EDT+T Ambient Light Sensors 17,864
TEMD5010X01 Photodiodes 93,501
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,309,098
FDME1024NZT MOSFET 186
BPW 34 S-Z Photodiodes 59,228
TLP748J(F) Triac & SCR Output Optocouplers 23,961
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 160,925
PIC12F629-I/P 8-bit Microcontrollers - MCU 4,577
SFH 4725S Infrared Emitters - High Power 4,604
ZX62D-B-5PA8 USB Connectors 6,070
Real Time Availability
Stock:
1,236 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.84
10:
$0.74
100:
$0.597
250:
$0.51
500:
$0.437
$0.388
$0.36
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.331
$0.305
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

156058099 147914401 197847692