|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-Z0103MA5AL2
Manufacturer Part #:

Z0103MA 5AL2

Manufacturer:

Description:
Triacs 1.0 Amp 600 Volt
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Triacs
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Non Repetitive On-State Current: 8.5 A
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 5 uA
On-State Voltage: 1.56 V
Holding Current Ih Max: 7 mA
Gate Trigger Voltage - Vgt: 1.3 V
Gate Trigger Current - Igt: 5 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: Z0103
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADP1755ACPZ-R7 Linear Voltage Regulators 5,863
TLV3502AID Analog Comparators 1,127
UX60-MB-5S8 USB Connectors 10,274
XFL4020-222MEB Fixed Inductors 5,508
XFL4020-472MEB Fixed Inductors 1,274
HSMN-C150 Standard LEDs - SMD 8,968
LM317T Linear Voltage Regulators 4,215
BAV21WS-7-F Diodes - General Purpose, Power, Switching 6,925
MOC3063 Triac & SCR Output Optocouplers 6,938
Real Time Availability
Stock:
6,824 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.42
10:
$0.35
100:
$0.213
$0.165
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.141
$0.131
$0.124
$0.118
$0.115
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

156058099 171090662 174551776 197847692 147914401