|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-Z0103MA2AL2
Manufacturer Part #:

Z0103MA 2AL2

Manufacturer:

Description:
Triacs 1.0 Amp 600 Volt
Share |
Manufacturer: STMicroelectronics
Product Category: Triacs
RoHS: RoHS Compliant Details
Non Repetitive On-State Current: 8.5 A
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 5 uA
On-State Voltage: 1.56 V
Holding Current Ih Max: 7 mA
Gate Trigger Voltage - Vgt: 1.3 V
Gate Trigger Current - Igt: 5 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92
Brand: STMicroelectronics
Minimum Operating Temperature: - 40 C
Packaging: Ammo Pack
Series: Z01
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKL2-T/20-W12N2-C Non-Isolated DC/DC Converters 2,974
12052641 Automotive Connectors 19,920
03455LS1H Fuse Holder 412
MCP4921-E/P Digital to Analog Converters - DAC 1,143
SUD50P04-08-GE3 MOSFET 11,524
MJL21194G Bipolar Transistors - BJT 2,373
1825-02 Test Plugs & Test Jacks 312
3839 RF Connector Accessories 448
6733-0 Hook-up Wire 33
MOC3031M Triac & SCR Output Optocouplers 1,671
Real Time Availability
Stock:
1,082 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.64
10:
$0.432
100:
$0.286
$0.221
Ammo Pack of 2000
To purchase full ammo pack, order in multiples of 2000:
$0.186
$0.179
$0.17
$0.166

To add to a project, please Log In.

174551776 197847692 171090662 147914401 156058099