|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-X0205MA-2BL2
Manufacturer Part #:

X0205MA 2BL2

Manufacturer:

Description:
SCRs 1.25A SCRS
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: SCRs
RoHS: RoHS Compliant Details
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 0.005 mA
On-State RMS Current - It RMS: 1.25 A
Maximum Gate Peak Inverse Voltage: 8 V
Gate Trigger Voltage - Vgt: 0.8 V
Gate Trigger Current - Igt: 0.05 mA
Holding Current Ih Max: 5 mA
Mounting Style: Through Hole
Package / Case: TO-92
Packaging: Ammo Pack
Brand: STMicroelectronics
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 25 A
Series: X02
Factory Pack Quantity: 2000
Vf - Forward Voltage: 1.45 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DME2P1K-F Film Capacitors 7,791
DME2S22K-F Film Capacitors 6,029
2210 Standoffs & Spacers 16,497
1N4742A,113 Zener Diodes 6,740
PN2907BU Bipolar Transistors - BJT 25,683
1N4746A,113 Zener Diodes 5,930
CCF60200KFKE36 Metal Film Resistors - Through Hole 5,155
FK16X7R1H225K Multilayer Ceramic Capacitors MLCC - Leaded 2,206
273-15K-RC Metal Film Resistors - Through Hole 11,212
280-CR5-20K-RC Wirewound Resistors - Through Hole 2,467
Real Time Availability
Stock:
3,810 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.66
10:
$0.495
100:
$0.311
$0.233
Ammo Pack of 2000
To purchase full ammo pack, order in multiples of 2000:
$0.199
$0.184
$0.175
$0.167

To add to a project, please Log In.

147914401 156058099 174551776 197847692 190359769