United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 511-VS6552V015/T2
Manufacturer Part #:

VS6552V015/T2

Manufacturer:

STMicroelectronics

Description: Board Mount Optical Sensors Color Sensor for STV0974
Lifecycle: Obsolete
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.


Manufacturer: STMicroelectronics
RoHS: RoHS Compliant Details
Product Category: Board Mount Optical Sensors
Operating Supply Voltage: 1.7 V to 1.9 V
Package / Case: SMOP-14
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Image Size: 644 H x 484 V
Color Sensing: Color
Factory Pack Quantity: 1800
Packaging: Reel



Log In to create a note about this product or see notes that you previously created on this product.
Availability 
Not Available
Pricing (USD)


115506145 126916482 1449496955-9999-2false