Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-VNN7NV04
Manufacturer Part #:

VNN7NV0413TR

Manufacturer:

Description: Power Driver ICs N-Ch 40V 6A OmniFET
Lifecycle: NRND: Not recommended for new designs.
Silverlight Page 664, Mouser Enhanced Catalog
PDF Page 664, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Driver ICs
RoHS: No
Product: MOSFET Gate Drivers
Type: MOSFET Driver
Rise Time: 470 ns
Fall Time: 350 ns
Supply Voltage - Max: 8 V
Supply Voltage - Min: 2.5 V
Supply Current: 0.1 mA
Maximum Power Dissipation: 7 W
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-223-4
Packaging: Reel
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Operating Supply Voltage: 2.5 V to 8 V
Output Current: 6 A
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,698 Can Ship Immediately

On Order: 4000 View Delivery Dates  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.71
  10: $1.50
  100: $1.19
  250: $1.04
  500: $0.929
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.734
  2,000: $0.663
  5,000: $0.63
  10,000: $0.606
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
MPZ2012S101A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.07
MCP6002T-I/MS
Operational Amplifiers - Op Amps Dual 1.8V 1MHz
Microchip Technology
1: $0.36
39502-1002
Pluggable Terminal Blocks 3.5MM HOR PCB HDR 2 CIRC ...
Molex
1: $0.63
Si8441BB-D-IS
Isolator Interface IC Quad Ch 2.5kV Isolator 150M ...
Silicon Labs
1: $2.61
Si8442BB-D-IS
Isolator Interface IC Quad Ch 2.5kV Isolator 150M ...
Silicon Labs
1: $2.61
RW3R0DBR100JET
Wirewound Resistors - SMD 3watt .1ohm 5%
Ohmite
1: $1.75
MCP6002-I/SN
Operational Amplifiers - Op Amps Dual 1.8V 1MHz
Microchip Technology
1: $0.36
TJA1050T/VM,118
CAN Interface IC HIGH SPEED CAN TRANSCEIVER
NXP Semiconductors
1: $0.61
EKZE350ELL471MJ20S
Aluminum Electrolytic Capacitors - Leaded 35volts ...
United Chemi-Con
1: $0.45
598-8170-107F
Standard LEDs - SMD Green Water Clr 40mcd 570nm
Dialight
1: $0.09
RTB14012F
General Purpose Relays SPDT 12 A 12 VDC
TE Connectivity / P&B
1: $2.64
NCP1117ST50T3G
Low Dropout Regulators - LDO 5.0V 1A Positive
ON Semiconductor
1: $0.42
STV240N75F3
MOSFET N-channel 75 V
STMicroelectronics
1: $5.74
RB-0505S
DC/DC Converters 1W DC/DC 1kV UNREG 5Vin 5Vout
RECOM Power
1: $6.09
4N35SM
Transistor Output Optocouplers PHOTO TRANS
Fairchild Semiconductor
1: $0.55
UUD1V101MNL1GS
Aluminum Electrolytic Capacitors - SMD 35volts 100 ...
Nichicon
1: $0.89
MAX232EID
RS-232 Interface IC RS232 Line Driver/Receiver
Texas Instruments
1: $1.34
75867-131LF
Headers & Wire Housings 6P DR R/S SHRD HDR 30 micr ...
FCI
1: $0.64
VNN3NV0413TR
Power Driver ICs N-Ch 40V 3.5A Omni
STMicroelectronics
1: $1.38


This product is also available in:
127424791 197644604 145376927