|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-VNI4140KTR
Manufacturer Part #:

VNI4140KTR

Manufacturer:

Description:
Solid State Relays - PCB Mount Quad Hi side smart Power SS Relay
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Control Voltage Range: 10.5 V to 36 V
Load Voltage Rating: 41 V
Load Current Rating: 2.4 mA
Output Type: MOSFET
Package / Case: SSO-24
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Relays
Series: VNI4140K
Factory Pack Quantity: 1000
Termination Style: Gull Wing Lead
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
511-VNI4140K VNI4140K Tube Non-Stocked Lead-Time 12 Weeks $5.95 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMK212B7106KG-TD Multilayer Ceramic Capacitors MLCC - SMD/SMT 100,536
TPS2553DBVT Power Switch ICs - Power Distribution 3,060
SMBJ54CA TVS Diodes - Transient Voltage Suppressors 5,235
TLMG1100-GS08 Standard LEDs - SMD 28,100
TLMS1100-GS08 Standard LEDs - SMD 4,212
SMTU1225-LF Coin Cell Battery Holders 1,655
HM2P08PD5110N9LF Hard Metric Connectors 209
1812PS-222JLB Fixed Inductors 180
Real Time Availability
Stock:
686 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$5.74
10:
$4.61
25:
$4.53
100:
$4.20
250:
$3.79
500:
$3.38
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$2.86
$2.64
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

177603089 121159121 165583196 189371948 146259450 137467047 151682008Alternative Packaging