|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-VNI2140J
Manufacturer Part #:

VNI2140J

Manufacturer:

Description:
Gate Drivers Dual High Side Power Solid State
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: PowerSSO-12
Product: Relay Drivers
Number of Drivers: 2 Driver
Output Current: 1 A
Configuration: Dual
Rise Time: 10 us
Fall Time: 8 us
Supply Voltage - Max: 45 V
Supply Voltage - Min: 9 V
Operating Supply Current: 4 mA
Maximum Operating Temperature: + 180 C
Type: Dual High Side Smart Power Solid State Relay
Series: VNI2140J
Packaging: Tube
Brand: STMicroelectronics
Maximum Turn-Off Delay Time: 30 us
Maximum Turn-On Delay Time: 20 us
Number of Outputs: 2
Output Voltage: 45 V
Factory Pack Quantity: 2000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
511-VNI2140JTR VNI2140JTR Reel In Stock $3.63 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,921 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.76
10:
$3.02
100:
$2.75
200:
$2.49
500:
$2.23
$1.87
$1.78
$1.63

To add to a project, please Log In.

137408887 106889023 147914401 188492425 128534242 197847692Alternative Packaging