|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-VN7140ASTR-E
Manufacturer Part #:

VN7140ASTR-E

Manufacturer:

Description:
Gate Drivers Single-channel HSD analog current sense
Lifecycle:
NRND: Not recommended for new designs.
Share |
Manufacturer: STMicroelectronics
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SO-8
Product: Driver ICs - Various
Number of Drivers: 1 Driver
Configuration: Single
Supply Voltage - Max: 28 V
Supply Voltage - Min: 4 V
Operating Supply Current: 3 mA
Maximum Operating Temperature: + 150 C
Type: High Side
Series: VN7140AS-E
Packaging: Reel
Brand: STMicroelectronics
Maximum Turn-Off Delay Time: 100 us
Maximum Turn-On Delay Time: 70 us
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Off Time - Max: 40 us
Shutdown: Yes
Factory Pack Quantity: 2500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
511-VN7140AS-E VN7140AS-E Tube In Stock $1.39 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1210L005WR Resettable Fuses - PPTC 5,488
TPS70950DBVR LDO Voltage Regulators 8,429
EEE-FC1V221P Aluminum Electrolytic Capacitors - SMD 16,013
TNPW1206100RBEEA Thin Film Resistors - SMD 12,466
MMBT2222ALT1G Bipolar Transistors - BJT 111,587
K85X-AD-15S-BR D-Sub Standard Connectors 877
TPS3813K33DBVT Supervisory Circuits 712
K85X-BD-25S-BR D-Sub Standard Connectors 147
K86X-ED-15S-BR D-Sub High Density Connectors 96
BZX84C6V8W-7-F Zener Diodes 5,864
Real Time Availability
Stock:
2,354 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.39
10:
$1.18
100:
$0.912
500:
$0.806
$0.636
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.562
$0.551
$0.541
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

000000001Alternative Packaging