Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-USBP01-5M8
Manufacturer Part #:

USBP01-5M8

Manufacturer:

Description: TVS Diode Arrays Enhanced Micro USB 7V 0.2pF ESD Prot
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 708, Mouser Enhanced Catalog
PDF Page 708, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Series: USBP01
Capacitance: 0.2 pF
Case Height: 0.4 mm
Package / Case: uQFN-8L
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.01
  10: $0.807
  100: $0.705
  250: $0.619
  500: $0.549
  1,000: $0.434
  2,000: $0.392
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.392
  5,000: $0.372
  10,000: $0.358
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
154619418 173250774 123056116 111310063 153389782