Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

All Products > Test & Measurement

Compare up to 20 parts.
Select ImageMouser Part # Mfr. Part # Mfr. Description Documents Availability Pricing
(USD)
Quantity RoHS
Sort by Mouser Part # AscendingSort by Mouser Part # DescendingSort by Mfr. Part # AscendingSort by Mfr. Part # DescendingSort by Mfr. AscendingSort by Mfr. DescendingSort by Availability AscendingSort by Pricing AscendingSort by Pricing Descending
Tektronix RSA306
 Enlarge
RSA306

New Product
New Product


Tektronix Spectrum Analyzers USB SpectrumAnalyzer 9kHz-6.2GHz, 40 MHz
Data Sheet 8
In Stock
More Info Available
1: $3,490.00



Min.: 1
Mult.: 1
Fluke FLUKE-190-504/AM/S
 Enlarge
FLUKE-190-504/AM/S

New Product
New Product


Fluke Handheld Oscilloscopes ScopeMeter 4Ch500MHz w/ SCC-290 Kit
This product may require additional documentation to export from the United States.
Page 2,418

Data Sheet
5
In Stock
1: $5,430.13



Min.: 1
Mult.: 1
Keithley Instruments, Inc. 2460
 Enlarge
2460

New Product
New Product


Keithley Instruments, Inc. Source Measure Units - SMUs High Current Source Meter
Due to size or weight of the product, your shipping charge may increase.
Data Sheet 2
In Stock
1: $7,500.00



Min.: 1
Mult.: 1
Fluke FLK-TIX520 60HZ
 Enlarge
FLK-TIX520 60HZ

New Product
New Product


Fluke Thermal Imagers Thermal Imager 320x240; 60 HZ
This product may require additional documentation to export from the United States.
Data Sheet 2
In Stock
1: $11,995.00



Min.: 1
Mult.: 1
Teledyne LeCroy WAVESURFER 3024
 Enlarge
WAVESURFER 3024

New Product
New Product


Teledyne LeCroy Benchtop Oscilloscopes 200 MHZ, 4 GS/s, 4Ch 10 Mpts/ch DSO
Data Sheet 4
In Stock
1: $3,800.00



Min.: 1
Mult.: 1
No

Teledyne LeCroy WAVESURFER 3054
 Enlarge
WAVESURFER 3054

New Product
New Product


Teledyne LeCroy Benchtop Oscilloscopes 500 MHz, 4 GS/s, 4Ch 10 Mpts/ch DSO
This product may require additional documentation to export from the United States.
Data Sheet 2
In Stock
1: $6,950.00



Min.: 1
Mult.: 1
No

Teledyne LeCroy WAVESURFER3074
 Enlarge
WAVESURFER3074

New Product
New Product


Teledyne LeCroy Benchtop Oscilloscopes 750 MHz, 4 GS/S, 4Ch 10 Mpts/ch DSO
This product may require additional documentation to export from the United States. Due to size or weight of the product, your shipping charge may increase.
Data Sheet 3
In Stock
1: $8,500.00



Min.: 1
Mult.: 1
No

Teledyne LeCroy WAVESURFER 10
 Enlarge
WAVESURFER 10

New Product
New Product


Teledyne LeCroy Benchtop Oscilloscopes 1GHz, 5GS/s, 4Ch,DSO Touch Oscilloscope
Data Sheet 2
In Stock
1: $10,000.00



Min.: 1
Mult.: 1
No

Keithley Instruments, Inc. 2260B-80-13
 Enlarge
2260B-80-13

New Product
New Product


Keithley Instruments, Inc. Bench Top Power Supplies Programmable DC PWR Supply80V,13.5V,360W
Page 2,419

Data Sheet
7
In Stock
1: $1,420.00



Min.: 1
Mult.: 1
Teledyne LeCroy HVD3106
 Enlarge
HVD3106

New Product
New Product


Teledyne LeCroy Test Probes 120 MHz High Voltage Differential Probe
Data Sheet 10
In Stock
1: $1,485.00



Min.: 1
Mult.: 1
Keithley Instruments, Inc. 2280S-32-6
 Enlarge
2280S-32-6

New Product
New Product


Keithley Instruments, Inc. Bench Top Power Supplies Precision DC Power Supply 32V ,6A, 192W
Data Sheet 6
In Stock
More Info Available
1: $1,990.00



Min.: 1
Mult.: 1
Fluke FLK-Ti95 9Hz
 Enlarge
FLK-Ti95 9Hz

New Product
New Product


Fluke Thermal Imagers 80x80 Ti95 Infrared Camera 9Hz
This product may require additional documentation to export from the United States.
Page 3,166

Data Sheet
4
In Stock
1: $1,999.95



Min.: 1
Mult.: 1
Fluke FLUKE-190-504/AM
 Enlarge
FLUKE-190-504/AM

New Product
New Product


Fluke Handheld Oscilloscopes ScopeMeter 4Ch 500MHz
This product may require additional documentation to export from the United States.
Page 2,418

Data Sheet
2
In Stock
1: $5,029.95



Min.: 1
Mult.: 1
Teledyne LeCroy WAVEJET 334 TOUCH
 Enlarge
WAVEJET 334 TOUCH

New Product
New Product


Teledyne LeCroy Benchtop Oscilloscopes 350MHz,1GS/s,4Ch,DSO Touch Oscilloscope
Data Sheet 2
In Stock
1: $4,200.00



Min.: 1
Mult.: 1
No

Teledyne LeCroy WAVEJET 354 TOUCH
 Enlarge
WAVEJET 354 TOUCH

New Product
New Product


Teledyne LeCroy Benchtop Oscilloscopes 500MHz,1GS/s,4Ch,DSO Touch Oscilloscope
Data Sheet 2
In Stock
1: $5,000.00



Min.: 1
Mult.: 1
No

Fluke FLK-3000 FC
 Enlarge
FLK-3000 FC

New Product
New Product


Fluke Digital Multimeters FC WIRELESS DIGITAL MULTIMETER
Page 3,068

Data Sheet
13
In Stock
1: $349.95



Min.: 1
Mult.: 1
Teledyne LeCroy WS3K-FG
 Enlarge
WS3K-FG

New Product
New Product


Teledyne LeCroy Test Accessories - Other Function Generator SW opt for W 3000
5
In Stock
1: $500.00



Min.: 1
Mult.: 1
Fluke FLK-3000 FC HVAC
 Enlarge
FLK-3000 FC HVAC

New Product
New Product


Fluke Digital Multimeters FC WIRELESS HVAC SYSTEM
Page 3,068

Data Sheet
3
In Stock
1: $599.95



Min.: 1
Mult.: 1
Fluke FLK-V3003 FC KIT
 Enlarge
FLK-V3003 FC KIT

New Product
New Product


Fluke Digital Multimeters FC WIRELESS KIT wDMM AC+DC VOLTAGEMODULES
Page 3,068

Data Sheet
4
In Stock
1: $649.95



Min.: 1
Mult.: 1
Keithley Instruments, Inc. 2231A-30-3
 Enlarge
2231A-30-3

New Product
New Product


Keithley Instruments, Inc. Bench Top Power Supplies Triple-Channel DC Power Supply
Due to size or weight of the product, your shipping charge may increase.
Data Sheet 9
In Stock
1: $650.00



Min.: 1
Mult.: 1
Fluke FLK-3000 FC GM
 Enlarge
FLK-3000 FC GM

New Product
New Product


Fluke Digital Multimeters FC WIRELESS GENERAL MAINTENANCE SYSTEM
Page 3,068

Data Sheet
3
In Stock
1: $849.95



Min.: 1
Mult.: 1
Teledyne LeCroy WS3K-AUTO
 Enlarge
WS3K-AUTO

New Product
New Product


Teledyne LeCroy Test Accessories - Other CAN/LIN Trigg Decode for WaveSurfer 3000
Data Sheet 2
In Stock
1: $990.00



Min.: 1
Mult.: 1
Teledyne LeCroy WS3K-EMB
 Enlarge
WS3K-EMB

New Product
New Product


Teledyne LeCroy Test Accessories - Other Embedded Software opt Bundle WS3000
4
In Stock
1: $990.00



Min.: 1
Mult.: 1
Fluke FLUKE-820-2
 Enlarge
FLUKE-820-2

New Product
New Product


Fluke Environmental Test Equipment LED Stroboscope
2
In Stock
1: $995.95



Min.: 1
Mult.: 1
Fluke FLK-3000 FC IND
 Enlarge
FLK-3000 FC IND

New Product
New Product


Fluke Digital Multimeters FC WIRELESS INDUSTRIAL SYSTEM
Page 3,068

Data Sheet
3
In Stock
1: $999.95



Min.: 1
Mult.: 1
Compare up to 20 parts.
17355
Images are for reference only
See Product Specifications