|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-TSX564IQ4T
Manufacturer Part #:

TSX564IQ4T

Manufacturer:

Description:
Operational Amplifiers - Op Amps 16V CMOS Op Amps 235uA 5V 900kHz
Mouser Online Catalog Page 505, Mouser Online Catalog
PDF Page 505, PDF Catalog Page
TSX564IQ4T Datasheet TSX564IQ4T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: QFN-16
Supply Voltage - Max: 16 V
Output Current per Channel: 92 mA
Number of Channels: 4 Channel
GBP - Gain Bandwidth Product: 900 kHz
SR - Slew Rate: 1.1 V/us
CMRR - Common Mode Rejection Ratio: 76 dB
Ib - Input Bias Current: 100 pA
Vos - Input Offset Voltage: 1 mV
Supply Voltage - Min: 3 V
Operating Supply Current: 250 uA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Series: TSX564
Packaging: Reel
Amplifier Type: General Purpose
Brand: STMicroelectronics
en - Input Voltage Noise Density: 55 nV/sqrt Hz
Product: Operational Amplifiers
Factory Pack Quantity: 3000
Technology: CMOS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BME280 Board Mount Humidity Sensors 17,997
2450BM14E0003T Signal Conditioning 123,219
DF40HC(3.0)-70DS-0.4V(51) Board to Board & Mezzanine Connectors 10,895
LSM9DS1TR IMUs - Inertial Measurement Units 8,014
ECMF02-2AMX6 ESD Suppressors 2,330
1702473 Pluggable Terminal Blocks 14,869
1778780 Pluggable Terminal Blocks 1,122
ERJ-2RKF1002X Thick Film Resistors - SMD 2,773,848
VLMU3100-GS08 Standard LEDs - SMD 30,551
GRM155R70J222KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 37,886
Real Time Availability
Stock:
1,776 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.81
10:
$1.54
100:
$1.23
500:
$1.07
$0.893
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.829
$0.798
$0.738
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

156539781 197847692 121307804 129996457 147914401 199932977