|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-TSX564IPT
Manufacturer Part #:

TSX564IPT

Manufacturer:

Description:
Operational Amplifiers - Op Amps MicroPWR 900 kHz 16V CMOS Op Amp
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Supply Voltage - Max: 16 V
Output Current per Channel: 92 mA
Number of Channels: 4 Channel
GBP - Gain Bandwidth Product: 900 kHz
SR - Slew Rate: 1.1 V/us
CMRR - Common Mode Rejection Ratio: 76 dB
Ib - Input Bias Current: 100 pA
Vos - Input Offset Voltage: 1 mV
Supply Voltage - Min: 3 V
Operating Supply Current: 250 uA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Series: TSX564
Packaging: Reel
Amplifier Type: General Purpose
Brand: STMicroelectronics
en - Input Voltage Noise Density: 55 nV/sqrt Hz
Product: Operational Amplifiers
Factory Pack Quantity: 2500
Technology: CMOS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC32MX795F512L-80I/PF 32-bit Microcontrollers - MCU 1,240
PIC18F6722-I/PT 8-bit Microcontrollers - MCU 1,303
4-1734839-0 FFC & FPC Connectors 13,306
TPS61041DBVR LED Lighting Drivers 5,963
5-1634503-1 RF Connectors / Coaxial Connectors 9,561
KITPFPGMEVME Programmers - Processor Based 19
TS321ILT Operational Amplifiers - Op Amps 26,488
TS391ILT Analog Comparators 12,077
ATMEGA168PA-AU 8-bit Microcontrollers - MCU 2,723
1410971-3 High Speed / Modular Connectors 12
Real Time Availability
Stock:
2,430 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks

Quantities greater than 2430 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.86
10:
$1.50
100:
$1.20
500:
$1.05
$0.871
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.811
$0.782
$0.751
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

156539781 194513297 126469694 197847692 154463923 159837169 199932977 129996457 147914401 121307804