|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-TSX561IYLT
Manufacturer Part #:

TSX561IYLT

Manufacturer:

Description:
Operational Amplifiers - Op Amps Micropwr Wide Band 16V CMOS op-amps
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Supply Voltage - Max: 16 V
Output Current per Channel: 5.3 mA
Number of Channels: 1 Channel
GBP - Gain Bandwidth Product: 900 kHz
SR - Slew Rate: 1 V/us
CMRR - Common Mode Rejection Ratio: 45 dB
Ib - Input Bias Current: 200 pA
Vos - Input Offset Voltage: 2.2 mV
Supply Voltage - Min: 3 V
Operating Supply Current: 220 uA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Series: TSX561
Packaging: Reel
Amplifier Type: CMOS Amplifier
Brand: STMicroelectronics
en - Input Voltage Noise Density: 48 nV/sqrt Hz
Input Type: CMOS
Ios - Input Offset Current: 200 pA
Product: Operational Amplifiers
Factory Pack Quantity: 3000
Technology: CMOS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NCP18XH103F03RB NTC Thermistors 33,972
3310C-001-204L Potentiometers 7,705
06033C104JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,697
3386P-1-103LF Trimmer Resistors - Through Hole 6,449
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,893,100
BSH105,215 MOSFET 55,433
C0805C104K3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 607,338
GRM1885C1H102FA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 80,363
GRM188R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 322,095
RN731JTTD4991B25 Thin Film Resistors - SMD 4,807
Real Time Availability
Stock:
2,604 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.16
10:
$0.994
100:
$0.763
500:
$0.675
$0.532
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.471
$0.462
$0.453
$0.425
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129996457 197847692 121307804 147914401 199932977