Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-TSV6292AIDT
Manufacturer Part #:

TSV6292AIDT

Manufacturer:

Description: Operational Amplifiers - Op Amps Micropower, wide bandwdth CMOS op amp
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 436, Mouser Enhanced Catalog
PDF Page 436, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 2
Common Mode Rejection Ratio (Min): 60 dB
Input Offset Voltage: 800 uV
Input Bias Current (Max): 10 pA
Operating Supply Voltage: 1.5 V to 5.5 V
Mounting Style: SMD/SMT
Package / Case: SO-8
Slew Rate: 0.5 V/us
Shutdown: No
Output Current: 74 mA
Maximum Operating Temperature: + 125 C
Packaging: Reel
Gain Bandwidth Product: 1.3 MHz
Minimum Operating Temperature: - 40 C
Supply Current: 36 uA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,492 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.58
  10: $1.25
  100: $1.10
  250: $0.965
  500: $0.856
  1,000: $0.677
  2,000: $0.61
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.61
  5,000: $0.58
  10,000: $0.542
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LMV862MM/NOPB
Operational Amplifiers - Op Amps Low Pwr Emi 30Mhz ...
Texas Instruments
1: $2.18
NFM31PC276B0J3L
EMI/RFI Suppressors & Ferrites 1206 27uF 20% 6.3v ...
Murata Electronics
1: $1.66
TSV6292AILT
Operational Amplifiers - Op Amps Micropower, wide ...
STMicroelectronics
1: $1.62
NFM18PC104R1C3D
EMI/RFI Suppressors & Ferrites 0.1UF 16V 2 AMP
Murata Electronics
1: $0.24
NFM18PS105R0J3D
EMI/RFI Suppressors & Ferrites 0603 1.0uF
Murata Electronics
1: $0.45
TSV632AILT
Operational Amplifiers - Op Amps Rail-to-rail 29 u ...
STMicroelectronics
1: $1.45
NFA31GD1016R84D
EMI/RFI Suppressors & Ferrites 1206 100pF +/-20% 6 ...
Murata Electronics
1: $1.72
TSV6292AIST
Operational Amplifiers - Op Amps Micropower, wide ...
STMicroelectronics
1: $1.59
NFA31CC223R1C4D
EMI/RFI Suppressors & Ferrites 22KPF 200M AMP 16V
Murata Electronics
1: $1.46
TSV632AIDT
Operational Amplifiers - Op Amps 60uA 880 KHz LV P ...
STMicroelectronics
1: $1.45
SMS05CT1G
TVS Diode Arrays 5 Line TVS Array
ON Semiconductor
1: $0.41
1838244-1
Cable Assemblies 4 POS PVC FEMALE M12 STRAIGHT 2M ...
TE Connectivity
1: $20.55


102011775 149775002