Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-TSU102IST
Manufacturer Part #:

TSU102IST

Manufacturer:

Description: Operational Amplifiers - Op Amps Nanopower 5V CMOS op-amp
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
RoHS: RoHS Compliant Details
Gain Bandwidth Product: 8 kHz
Number of Channels: 1 Channel
Common Mode Rejection Ratio - Min: 55 dB
Input Offset Voltage: - 3.4 V
Input Bias Current - Max: 30 pA
Operating Supply Voltage: 1.5 V to 5.5 V
Mounting Style: SMD/SMT
Package / Case: MiniSO-8
Slew Rate: 3 V/us
Maximum Operating Temperature: + 85 C
Packaging: Reel
Amplifier Type: CMOS Operational Amplifier
Brand: STMicroelectronics
Input Type: Rail to Rail
Minimum Operating Temperature: - 40 C
Output Type: Rail to Rail
Series: TSU102
Factory Pack Quantity: 4000
Supply Current: 950 nA
Technology: CMOS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
300 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.61
  10: $1.30
  100: $1.04
  500: $0.911
  1,000: $0.754
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.702
  8,000: $0.65
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


156539781 195947806 197847692