Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-TSL1014IFT
Manufacturer Part #:

TSL1014IFT

Manufacturer:

Description: LCD Drivers 14+1 Channel Buffers TFT-LCD Gamma Corr
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LCD Drivers
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Operating Supply Voltage: 5.5 V to 16.8 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: TQFP-48
Packaging: Reel
Maximum Power Dissipation: 1470 mW
Maximum Supply Current: 8 mA
Mounting Style: SMD/SMT
Series: TSL1014
Factory Pack Quantity: 2400
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1720
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1,720: $1.75
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2400
To purchase full reel, order in multiples of 2400:
  2,400: $1.66
  4,800: $1.60
  9,600: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


121159121 135098756 147914401 151682008 146259450