Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-TS934ID
Manufacturer Part #:

TS934ID

Manufacturer:

Description: Operational Amplifiers - Op Amps Quad Rail-to-Rail
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 4
Common Mode Rejection Ratio (Min): 55 dB
Input Offset Voltage: 10 mV
Input Bias Current (Max): 150 pA
Operating Supply Voltage: 2.7 V to 10 V
Mounting Style: SMD/SMT
Package / Case: SO-14
Slew Rate: 0.05 V/us
Shutdown: No
Output Current: 1.5 mA
Maximum Operating Temperature: + 105 C
Packaging: Tube
Amplifier Type: Micropower Amplifier
Gain Bandwidth Product: 0.1 MHz
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 50
Supply Current: 0.132 mA
Voltage Gain dB: 120 dB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
202 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.68
  10: $1.36
  100: $1.22
  250: $1.08
  500: $0.949
  1,000: $0.786
  2,000: $0.731
  5,000: $0.705
  10,000: $0.678

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.36
BB-BONE-000
Development Boards & Kits - ARM BEAGLEBONE (BB-BON ...
BeagleBoard by CircuitCo
1: $88.95
OPA2378AIDCNT
Operational Amplifiers - Op Amps Low-Noise 900kHz ...
Texas Instruments
1: $2.92
142-0711-201
RF Connectors SMT VERTICAL JACK 50ohm 18GHz GOLD
Johnson / Emerson Connectivity Solutions
1: $3.15
ATXMEGA192A3-AU
8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 19 ...
Atmel
1: $8.24
Si5326A-C-GM
Clock Synthesizer / Jitter Cleaner ANY-RATE CLK MU ...
Silicon Labs
1: $54.82
LM2842XMK-ADJL/NOPB
DC/DC Switching Regulators 600MA-42V INPUT STEP DO ...
Texas Instruments
1: $2.81
LPC1768FBD100,551
ARM Microcontrollers - MCU ARM Cortex M3 Micro Con ...
NXP Semiconductors
1: $8.53
VO1400AEFTR
Solid State Relays - PCB Mount Normally Open Form ...
Vishay Semiconductors
1: $1.10
50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE ...
Molex
1: $0.49
54819-0572
USB Connectors USB Mini-B Recept On-The-Go Rt.Angl ...
Molex
1: $1.54
16-02-0116
Headers & Wire Housings TERMINAL 22-24 REEL
Molex
20000: $0.13
1.5KE400CA
TVS Diodes - Transient Voltage Suppressors 1500W 3 ...
Littelfuse
1: $1.00
105-0752-001
Test Plugs & Test Jacks TEST JACK RED
Johnson / Emerson Connectivity Solutions
1: $0.67
FTR-F1CA024V
General Purpose Relays POWER
Fujitsu
1: $2.43
PBRC14.74HR70X000
Resonators 14.74 MHZ W/CAP
AVX
1: $2.88
MAX606EUA+
DC/DC Switching Converters 5V/12V or Adjustable St ...
Maxim Integrated
1: $11.70
STPS30150CT
Schottky Diodes & Rectifiers 2X15 Amp 150 Volt
STMicroelectronics
1: $2.02
0ATO002.V
Fuses 2A Gray
Littelfuse
1: $0.99
0ATO010.V
Fuses 10A Red
Littelfuse
1: $0.99

000000001