Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-TS922IN
Manufacturer Part #:

TS922IN

Manufacturer:

Description: Operational Amplifiers - Op Amps Dual Rail-to-Rail
Silverlight Page 436, Mouser Enhanced Catalog
PDF Page 436, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 2
Common Mode Rejection Ratio (Min): 60 dB
Input Offset Voltage: 3 mV
Input Bias Current (Max): 100 nA
Operating Supply Voltage: 2.7 V to 12 V
Mounting Style: Through Hole
Package / Case: PDIP-8
Slew Rate: 1.3 V/us
Shutdown: No
Output Current: 80 mA
Maximum Operating Temperature: + 125 C
Packaging: Tube
Amplifier Type: General Purpose Amplifier
Gain Bandwidth Product: 4 MHz
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 50
Supply Current: 3 mA
Technology: BiCMOS
Voltage Gain dB: 106.02 dB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,527 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.48
  10: $1.31
  100: $1.03
  250: $0.911
  500: $0.807
  1,000: $0.638
  2,000: $0.577
  5,000: $0.547
  10,000: $0.526

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
TLC555CP
Timers & Support Products CMOS
Texas Instruments
1: $0.53
SN74HC595N
Counter Shift Registers Tri-State 8-Bit
Texas Instruments
1: $0.33
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
MC7805CTG
Linear Regulators - Standard 5V 1A Postive
ON Semiconductor
1: $0.40
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
MCP4921-E/P
Digital to Analog Converters - DAC Sgl 12-bit SPI ...
Microchip Technology
1: $2.08
SA105E103MAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.30
SN74AHC125N
Buffers & Line Drivers Tri-State Quad Bus
Texas Instruments
1: $0.22
TS924IN
Operational Amplifiers - Op Amps Quad Rail-to-Rail
STMicroelectronics
1: $2.33
STX-3100-5N
Phone Connectors 3.5mm PCB STEREO BLK 5P W/SWITCH
Kycon
1: $1.84
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
MCP1700-3302E/TO
Low Dropout Regulators - LDO 250mA LDO 2%
Microchip Technology
1: $0.40
961206-6404-AR
Headers & Wire Housings 6P STRT 2 ROW GOLD 5.5MM M ...
3M Electronic Solutions Division
1: $0.39
291-4.7K-RC
Carbon Film Resistors - Through Hole 4.7Kohms 0.05
Xicon
1: $0.10
101-TS6111T1602-EV
Tactile Switches 6x6mm 160gf BROWN
Mountain Switch
1: $0.13
SR205E104MAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.10
REA101M1ABK-0511P
Aluminum Electrolytic Capacitors - Leaded 10V 100u ...
Lelon
1: $0.06
EG1218
Slide Switches PC MNT 3 PIN SLIDE
E-Switch
1: $0.78


000000001