United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 511-TS636ID
Manufacturer Part #:

TS636ID

Manufacturer:

Description: Differential Amplifiers Diff Variable Gain
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the supplier.
Order quantities greater than 845 may be subject to a minimum order quantity. If a minimum applies, Mouser will contact you.
Share |

Manufacturer: STMicroelectronics
Product Category: Differential Amplifiers
RoHS: No
Number of Channels: 2 Channels
Available Set Gain: 30 dB
Operating Supply Voltage: 9 V
Supply Current: 28 mA
Mounting Style: SMD/SMT
Package / Case: SO-14
Packaging: Tube
Factory Pack Quantity: 50
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
845 Can Ship Immediately

On Order: 0

Factory Lead-Time:

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $5.46
10: $5.38
100: $4.69
250: $4.06
500: $3.73
1,000: $3.59
 
More: Get Quote

To add to a project, please Log In.


5-0505-24false