|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-TS617IDT
Manufacturer Part #:

TS617IDT

Manufacturer:

Description:
Operational Amplifiers - Op Amps Dual wideband Hi-output Amp.
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SO-14
Supply Voltage - Max: 13 V
Number of Channels: 2 Channel
SR - Slew Rate: 1000 V/us
CMRR - Common Mode Rejection Ratio: 45 dB
Ib - Input Bias Current: 80 uA
Vos - Input Offset Voltage: 12 mV
Supply Voltage - Min: 4 V
Operating Supply Current: 9 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Shutdown: Shutdown
Series: TS617
Packaging: Reel
Amplifier Type: High Output Current Amplifier
Brand: STMicroelectronics
en - Input Voltage Noise Density: 3.5 nV/sqrt Hz
In - Input Noise Current Density: 39 pA/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 50 dB
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,426 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2426 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$2.41
10:
$1.96
100:
$1.76
250:
$1.56
500:
$1.37
$1.13
Reel of 2500
To purchase full reel, order in multiples of 2500:
$1.12

To add to a project, please Log In.

1867901015-1013-36false