|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-TS4962MEIJT
Manufacturer Part #:

TS4962MEIJT

Manufacturer:

Description:
Audio Amplifiers 3W Filter-Free Class D Power Amplifier
Share |
Manufacturer: STMicroelectronics
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Audio Amplifiers
Class: Class-D
Output Power: 3 W
Mounting Style: SMD/SMT
Type: 1-Channel Mono
Package / Case: Flip-Chip-9
THD plus Noise: 1 %
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.4 V
Maximum Operating Temperature: + 85 C
Packaging: Reel
Audio - Load Impedance: 8 Ohm
Brand: STMicroelectronics
CMRR - Common Mode Rejection Ratio: 57 dB
Input Type: Differential
Minimum Operating Temperature: - 40 C
Number of Channels: 1 Channel
Operating Supply Current: 2.3 mA
PSRR - Power Supply Rejection Ratio: 63 dB
Series: TS4962M
Factory Pack Quantity: 5000
Supply Type: Single
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TMDSEMU200-U Emulators / Simulators 88
B3U-1000P Tactile Switches 19,817
KMR211G LFS Tactile Switches 26,215
TS4962IQT Audio Amplifiers 3,742
9-160583-2 Terminals 6,829
RXEF075 Resettable Fuses - PPTC 8,134
1725656 Fixed Terminal Blocks 5,105
1725698 Fixed Terminal Blocks 1,533
1725711 Fixed Terminal Blocks 1,970
CY7C65630-56LTXC USB Interface IC 534
Real Time Availability
Stock:
6,505 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.01
10:
$0.817
100:
$0.628
500:
$0.555
$0.438
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.388
$0.373
$0.35
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

182990530 154139443 144404934 147914401 113717271 197847692 117293300 126393389 142906899 185974183 102682755