|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-TS4962IQT
Manufacturer Part #:

TS4962IQT

Manufacturer:

Description:
Audio Amplifiers 3W Class D w/standby
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Audio Amplifiers
Class: Class-D
Output Power: 2 W
Mounting Style: SMD/SMT
Type: 1-Channel Mono
Package / Case: DFN-8
THD plus Noise: 1 %
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Maximum Operating Temperature: + 85 C
Packaging: Reel
Audio - Load Impedance: 8 Ohm
Brand: STMicroelectronics
CMRR - Common Mode Rejection Ratio: 57 dB
Gain: 6 dB
GBP - Gain Bandwidth Product: 250 kHz
Input Type: Differential
Minimum Operating Temperature: - 40 C
Number of Channels: 1 Channel
Operating Supply Current: 2.3 mA
PSRR - Power Supply Rejection Ratio: 63 dB
Series: TS4962
Factory Pack Quantity: 3000
Supply Type: Single
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TSOP75338WTR Infrared Receivers 1,124
PCF85063ATT/AJ Real Time Clock 8,161
HW-USBN-2B Processor Accessories 501
1551629-3 USB Connectors 3,403
84952-4 FFC & FPC Connectors 6,481
BQ24090DGQT Battery Management 5,035
NCP2820MUTBG Audio Amplifiers 2,996
502078-5110 FFC & FPC Connectors 123
06035C104MAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,119
Real Time Availability
Stock:
3,742 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.95
10:
$0.817
100:
$0.628
500:
$0.555
$0.438
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.388
$0.373
$0.35
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

182990530 154139443 147914401 185974183 117293300 197847692 102682755 144404934 113717271 126393389 142906899