|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-TS4961TIQT
Manufacturer Part #:

TS4961TIQT

Manufacturer:

Description:
Audio Amplifiers MONO CLASS D AUDIO PWR AMP
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Audio Amplifiers
Class: Class-D
Output Power: 1.6 W
Mounting Style: SMD/SMT
Package / Case: QFN-16
THD plus Noise: 2 %
Supply Voltage - Max: 4.3 V
Supply Voltage - Min: 2.4 V
Maximum Operating Temperature: + 85 C
Packaging: Reel
Brand: STMicroelectronics
CMRR - Common Mode Rejection Ratio: 57 dB
Input Type: Differential, Single
Minimum Operating Temperature: - 40 C
Operating Supply Current: 2.1 mA
Series: TS4961
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,875 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 3875 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$1.79
10:
$1.45
100:
$1.30
250:
$1.16
500:
$1.01
$0.835
$0.824
Reel of 4000
To purchase full reel, order in multiples of 4000:
$0.42

To add to a project, please Log In.

147871452 142906899 1859741835-1013-36false