Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-TS4871ID
Manufacturer Part #:

TS4871ID

Manufacturer:

Description: Audio Amplifiers 1W Audio Power Amp
Silverlight Page 434, Mouser Enhanced Catalog
PDF Page 434, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Class-A
Output Type: 1-Channel Mono
Output Power: 1 W
THD plus Noise: 0.15 %
Operating Supply Voltage: 3 V, 5 V
Supply Current: 6 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SO-8
Packaging: Tube
Audio Load Resistance: 8 Ohms
Gain Bandwidth Product: 2 MHz
Input Offset Voltage: - 0.3 V to + 0.3 V
Input Signal Type: Single
Minimum Operating Temperature: - 40 C
Output Signal Type: Differential
Factory Pack Quantity: 100
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,736 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.05
  10: $0.839
  100: $0.733
  250: $0.644
  500: $0.571
  1,000: $0.451
  2,000: $0.408
  5,000: $0.387
  10,000: $0.372

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC18F4550-I/PT
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.48
TPS2041BDBVR
Power Switch ICs - USB Sgl Ch Crnt-Ltd Pwr Dist Sw
Texas Instruments
1: $1.25
B3F-1000
Tactile Switches 6X6 Flat 4.3mm Btn Force 100g w/o ...
Omron Electronics
1: $0.24
ENC424J600-I/PT
Peripheral Drivers & Components - PCIs 10/100 Base ...
Microchip Technology
1: $4.48
C2012X7R2A104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.15
RJHSE-5384
Ethernet & Telecom Connectors R/A RJ45 SHEILDED 8 ...
Amphenol Commercial Products
1: $1.13
C0603C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
CRH01(TE85L,Q,M)
Rectifiers HED trrmax=35ns 1A VRRM=200V
Toshiba
1: $0.22
22-23-2051
Headers & Wire Housings VERT PCB HDR 5P TIN FRICTI ...
Molex
1: $0.45
0218002.HXP
Fuses 250V 2A Time Lag (Slo-Blo)
Littelfuse
1: $0.81
3386F-1-503LF
Trimmer Resistors - Through Hole 3/8" 50Kohms 10% ...
Bourns
1: $1.30
42TU048-RC
Transformers Audio & Signal XFMR OUT 48CT-8 3.2
Xicon
1: $3.42
72309-8034BLF
USB Connectors USB RECEPT ASSEMBLY DOUBLE DECK
FCI
1: $1.33
CY7C1021BNV33L-15ZXI
SRAM 64K x 16 ASYNC SRAM
Cypress Semiconductor
1: $3.57
4N35SM
Transistor Output Optocouplers PHOTO TRANS
Fairchild Semiconductor
1: $0.55
SUD25N15-52-E3
MOSFET 150V 25A 136W 52mohm @ 10V
Vishay/Siliconix
1: $2.95
SR732BTTER301F
Current Sense Resistors - SMD 0.301ohms 1% 100PPM
KOA Speer
1: $0.43
ABMM-25.000MHZ-B2-T
Crystals +/-20ppm 25MHZ
ABRACON
1: $0.88
CRCW0805590KFKEA
Thick Film Resistors - SMD 1/8watt 590Kohms 1%
Vishay/Dale
1: $0.08
CMPT5401
Transistors Bipolar - BJT PNP GP
Central Semiconductor
1: $0.33

142906899 185974183