Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-TS4604IPT
Manufacturer Part #:

TS4604IPT

Manufacturer:

Description:
Audio D/A Converter ICs Stereo Headset DRV 3V - 4.8V Audio Line
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Audio D/A Converter ICs
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
SNR: 102 dB
Operating Supply Voltage: 4.8 V
Operating Temperature Range: - 40 C to + 85 C
Supply Current: 5 mA
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Reel
Output Voltage: 7.6 uV
Series: TS4604
Factory Pack Quantity: 2500
THD plus Noise: 0.05 %
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,498 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2498 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.80
  10: $1.53
  100: $1.29
  250: $1.18
  500: $1.04
  1,000: $1.00
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.995
  5,000: $0.962
  10,000: $0.925
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


164283838 113559976 151134211 142906899