|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-TS391IYLT
Manufacturer Part #:

TS391IYLT

Manufacturer:

Description:
Analog Comparators LP Single Volt 2V to 36V Comparator
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Comparator Type: General Purpose
Number of Channels: 1 Channel
Output Type: Open Collector
Output Current per Channel: 4 mA
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 5 mV
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2 V
Operating Supply Current: 500 uA
Response Time: 1.3 us
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Brand: STMicroelectronics
GBP - Gain Bandwidth Product: -
Pd - Power Dissipation: 500 mW
Product: Analog Comparators
Series: TS391
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SM6T36CAY TVS Diodes - Transient Voltage Suppressors 8,328
TPS3808G33QDBVRQ1 Supervisory Circuits 3,702
74LVC2G240DP,125 Buffers & Line Drivers 19,316
GCM1885C1H102JA16D Multilayer Ceramic Capacitors MLCC - SMD/SMT 39,920
GCM188R71H102KA37D Multilayer Ceramic Capacitors MLCC - SMD/SMT 221,326
GCM188R71H104KA57D Multilayer Ceramic Capacitors MLCC - SMD/SMT 292,993
GCM21BR71H104KA37L Multilayer Ceramic Capacitors MLCC - SMD/SMT 63,416
BCV46,215 Darlington Transistors 4,080
RK73H1JTTD3301F Thick Film Resistors - SMD 58,488
SBC856BDW1T1G Bipolar Transistors - BJT 9,392
Real Time Availability
Stock:
2,624 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.78
10:
$0.651
100:
$0.42
$0.336
$0.284
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.273
$0.272
$0.256
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

173448888 177361738 135072959 195003204 197847692 121307804 147914401