|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-TS2012IQT
Manufacturer Part #:

TS2012IQT

Manufacturer:

Description:
Audio Amplifiers FILTER-FREE STEREO 2X2.8 CLASS D P AMP
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Audio Amplifiers
Class: Class-D
Output Power: 2.8 W
Mounting Style: SMD/SMT
Type: 2-Channel Stereo
Package / Case: QFN-20
THD plus Noise: 0.07 %
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Maximum Operating Temperature: + 85 C
Packaging: Reel
Audio - Load Impedance: 4 Ohm
Brand: STMicroelectronics
CMRR - Common Mode Rejection Ratio: 70 dB
Gain: 24 dB
Input Type: Differential
Minimum Operating Temperature: - 40 C
Number of Channels: 2 Channel
Operating Supply Current: 5 mA
PSRR - Power Supply Rejection Ratio: 70 dB
Series: TS2012
Factory Pack Quantity: 4500
Supply Type: Single
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MP34DT01TR MEMS Microphones 32,194
STM32F405RGT6 ARM Microcontrollers - MCU 3,108
450-0064 WiFi / 802.11 Modules 778
L3GD20TR Gyroscopes 4,966
Si1142-A11-GMR Proximity Sensors 3,988
GRM188R71A225KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 99,900
C2012X5R1V106K125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,920
AS04004PO-2-WR-R Speakers & Transducers 1,307
MP34DB01TR MEMS Microphones 2,087
BAT54C Schottky Diodes & Rectifiers 64,679
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 5 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.93
10:
$1.56
100:
$1.40
250:
$1.25
500:
$1.09
$0.903
$0.841
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4500
To purchase full reel, order in multiples of 4500:
$0.81
$0.779
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

142906899 185974183