Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-TL084CN
Manufacturer Part #:

TL084CN

Manufacturer:

Description: Operational Amplifiers - Op Amps Quad Gen Purp JFET
Silverlight Page 434, Mouser Enhanced Catalog
PDF Page 434, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 4
Common Mode Rejection Ratio (Min): 70 dB
Input Offset Voltage: 10 mV
Input Bias Current (Max): 200 pA
Operating Supply Voltage: 6 V to 36 V, +/- 3 V to +/- 18 V
Mounting Style: Through Hole
Package / Case: PDIP-14
Slew Rate: 16 V/us
Shutdown: No
Output Current: 40 mA
Maximum Operating Temperature: + 70 C
Packaging: Tube
Amplifier Type: High Speed Amplifier
Gain Bandwidth Product: 4 MHz
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 3 V
Minimum Operating Temperature: 0 C
Factory Pack Quantity: 1000
Supply Current: 2.5 mA
Technology: BiFET
Voltage Gain dB: 106.02 dB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,471 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.59
  10: $0.437
  100: $0.373
  250: $0.324
  500: $0.274
  1,000: $0.212
  2,000: $0.188
  5,000: $0.176
  10,000: $0.163

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
39530-0003
Pluggable Terminal Blocks 5.08MM EURO PLUG RA BLK ...
Molex
1: $1.49
5227661-1
RF Connectors R.A. JACK 50 OHM
TE Connectivity / AMP
1: $4.53
1-390261-3
IC & Component Sockets 14P ECONOMY TIN
TE Connectivity / AMP
1: $0.17
SL1411A230A
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Littelfuse
1: $2.00
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
LM393P
Comparator ICs Dual Differential
Texas Instruments
1: $0.17
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
1.5KE18A
TVS Diodes - Transient Voltage Suppressors 1500W 1 ...
STMicroelectronics
1: $0.54
39530-0006
Pluggable Terminal Blocks 5.08MM EURO PLUG RA BLK ...
Molex
1: $3.58
271-20K-RC
Metal Film Resistors - Through Hole 20Kohms 1% 50P ...
Xicon
1: $0.13
2N3904TFR
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.12
TL082CN
Operational Amplifiers - Op Amps Dual Gen Purp JFE ...
STMicroelectronics
1: $0.49
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
271-1.0M-RC
Metal Film Resistors - Through Hole 1.0Mohms 1% 50 ...
Xicon
1: $0.13
39532-1008
Pluggable Terminal Blocks 5.08MM EURO HEADER RA BL ...
Molex
1: $1.85
271-4.7K-RC
Metal Film Resistors - Through Hole 4.7Kohms 1% 50 ...
Xicon
1: $0.13
271-22K-RC
Metal Film Resistors - Through Hole 22Kohms 1% 50P ...
Xicon
1: $0.13
271-220K-RC
Metal Film Resistors - Through Hole 220Kohms 1% 50 ...
Xicon
1: $0.13
271-33K-RC
Metal Film Resistors - Through Hole 33Kohms 1% 50P ...
Xicon
1: $0.13


000000001