Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-TL082CN
Manufacturer Part #:

TL082CN

Manufacturer:

Description: Operational Amplifiers - Op Amps Dual Gen Purp JFET
Silverlight Page 434, Mouser Enhanced Catalog
PDF Page 434, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 2
Common Mode Rejection Ratio (Min): 70 dB
Input Offset Voltage: 10 mV
Input Bias Current (Max): 400 pA
Operating Supply Voltage: 6 V to 36 V, +/- 3 V to +/- 18 V
Mounting Style: Through Hole
Package / Case: PDIP-8
Slew Rate: 16 V/us
Shutdown: No
Output Current: 40 mA
Maximum Operating Temperature: + 70 C
Packaging: Tube
Amplifier Type: General Purpose Amplifier
Gain Bandwidth Product: 4 MHz
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 3 V
Minimum Operating Temperature: 0 C
Factory Pack Quantity: 2000
Supply Current: 2.5 mA
Technology: BiFET
Voltage Gain dB: 106.02 dB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,907 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.49
  10: $0.37
  100: $0.32
  250: $0.27
  500: $0.23
  1,000: $0.181
  2,000: $0.165
  5,000: $0.155

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UVR2C101MHD
Aluminum Electrolytic Capacitors - Leaded 160volts ...
Nichicon
1: $1.41
BC33725BU
Transistors Bipolar - BJT NPN 45V 800mA HFE/400
Fairchild Semiconductor
1: $0.06
UF4004
Rectifiers 1A 400V
Fairchild Semiconductor
1: $0.15
MKS2-.1/63/5
Film Capacitors 63V .1uF 5%
WIMA
1: $0.24
EC2-12NJ
Low Signal Relays - PCB 12VDC NON-LATCH
NEC
1: $2.67
10PP423
Pushbutton Switches BLK BODY RND BLK CAP
Mountain Switch
1: $3.01
TLE2426ILP
Voltage & Current References VIRTUAL GROUND
Texas Instruments
1: $1.77
MMK5222K63J01L4BULK
Film Capacitors 63volts 2200pF 10%
Kemet
1: $0.35
TL081CN
Operational Amplifiers - Op Amps Single Gen Purp J ...
STMicroelectronics
1: $0.55
MPSA42
Transistors Bipolar - BJT NPN Transistor High Volt ...
Fairchild Semiconductor
1: $0.28
MKS2C041001F00JSSD
Film Capacitors 63V 1uF 5%
WIMA
1: $1.08
MKS2D032201C00KSSD
Film Capacitors 100V .22uF 10%
WIMA
1: $0.47
MKS4D031002A00KSSD
Film Capacitors 100V .1uF 10%
WIMA
1: $0.25
RN55D1003FB14
Metal Film Resistors - Through Hole 1/8watt 100Koh ...
Vishay/Dale
1: $0.10
299-6.8-RC
Carbon Film Resistors - Through Hole 6.8ohms 5%
Xicon
1: $0.10
1N4148_T50A
Rectifiers Hi Conductance Fast
Fairchild Semiconductor
1: $0.12
MC7824BTG
Linear Regulators - Standard 24V 1A Postive
ON Semiconductor
1: $0.47
CD5CC100JO3F
Mica Capacitors 10pF 300V +/- 5%
Cornell Dubilier
1: $2.00
RN55D1004FB14
Metal Film Resistors - Through Hole 1/8watt 1Mohms ...
Vishay/Dale
1: $0.10
RN55D1001FB14
Metal Film Resistors - Through Hole 1/8watt 1Kohms ...
Vishay/Dale
1: $0.10


000000001