Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-TDA7528
Manufacturer Part #:

TDA7528

Manufacturer:

Description:
RF Receiver AM/FM car radio Front-End IF Signal
PDF Data Sheet
 
Share |
Manufacturer: STMicroelectronics
Product Category: RF Receiver
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Type: Receiver
Operating Frequency: 163 MHz
Operating Supply Voltage: 3.3 V, 5 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Package / Case: LQFP-64 EP
Mounting Style: SMD/SMT
Packaging: Tray
Series: TDA7528
Factory Pack Quantity: 960
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 960
Multiples: 960
Pricing (USD)
  960: $4.92
  1,920: $4.65
  2,880: Quote
 
 

To add to a project, please Log In.


145376927 169581122 147914401 188117608 119424439