|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-TDA7491P13TR
Manufacturer Part #:

TDA7491P13TR

Manufacturer:

Description:
Audio Amplifiers 20W Dual BTL Class D 18V VCC Audio Amp
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Audio - Load Impedance: 8 Ohm
Product: Audio Amplifiers
Class: Class-D
Output Power: 10 W
Mounting Style: SMD/SMT
Type: 2-Channel Stereo
Package / Case: PowerSSO-EP-36
THD plus Noise: 0.1 %
Supply Voltage - Max: 18 V
Supply Voltage - Min: 5 V
Maximum Operating Temperature: + 85 C
Packaging: Reel
Brand: STMicroelectronics
Gain: 32 dB
Input Type: Differential
Minimum Operating Temperature: - 40 C
Number of Channels: 2 Channel
Pd - Power Dissipation: 2 W
PSRR - Power Supply Rejection Ratio: 50 dB
Series: TDA7491P
Factory Pack Quantity: 1000
Supply Type: Single
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STEVAL-CCA028V1 Audio IC Development Tools 7
ImageMfr. Part #DescriptionStock 
TPS54560DDAR Voltage Regulators - Switching Regulators 10,412
DCH010505SN7 Isolated DC/DC Converters 2,283
EK-TM4C123GXL Development Boards & Kits - ARM 731
SFH 4545 Infrared Emitters - High Power 58,438
PTN78020WAH Non-Isolated DC/DC Converters 456
SN65HVD1780DR RS-485 Interface IC 4,271
MAX3161EEAG+ RS-422/RS-485 Interface IC 737
SE2431L-R RF Front End 4,428
LPT42 Switching Power Supplies 317
ATTINY48-AU 8-bit Microcontrollers - MCU 6,400
Real Time Availability
Stock:
1,091 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.09
10:
$2.49
100:
$1.99
250:
$1.89
500:
$1.74
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.44
$1.34
$1.26
$1.18
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

102682755 113717271 177825629 197847692 126393389 142906899 153732584 185974183 144404934 147914401