|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-TDA7309D013TR
Manufacturer Part #:

TDA7309D013TR

Manufacturer:

Description:
Audio DSPs Digital Audio Proc
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Audio DSPs
RoHS: RoHS Compliant Details
Product: Audio DSPs
Operating Supply Voltage: 6 V to 10 V
Operating Supply Current: 7 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-20
Packaging: Reel
Brand: STMicroelectronics
Sampling Rate: 400 kb/s
Series: TDA7309
Factory Pack Quantity: 1000
Type: Audio DSP
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 6,510
PIC24FJ256DA210-I/PT 16-bit Microcontrollers - MCU 1,973
MAX3430CSA+ RS-485 Interface IC 9,110
TSOP6238TT Infrared Receivers 13,100
LM317EMP/NOPB Linear Voltage Regulators 12,552
HMK316B7105KL-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 92,591
CR95HF-VMD5T RF Transceiver 5,386
TMMBAT48FILM Schottky Diodes & Rectifiers 78,331
BSS138 MOSFET 122,055
TS486-1IST Audio Amplifiers 3,824
Real Time Availability
Stock:
373 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.61
10:
$2.11
100:
$1.69
500:
$1.48
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.22
$1.14
$1.09
$1.05
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

102807318 147914401 136527541 142906899 153064279 108393403 164708442 197847692