|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-TDA2822M
Manufacturer Part #:

TDA2822M

Manufacturer:

Description:
Audio Amplifiers Dual Lo-Volt Pwr Amp
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Audio - Load Impedance: 32 Ohm
Product: Audio Amplifiers
Class: Class-AB
Output Power: 2 W
Mounting Style: Through Hole
Type: 1-Channel Mono or 2-Channel Stereo
Package / Case: PDIP-8
THD plus Noise: 0.2 %
Supply Voltage - Max: 15 V
Supply Voltage - Min: 1.8 V
Maximum Operating Temperature: + 150 C
Packaging: Tube
Brand: STMicroelectronics
Gain: 39 dB
Ib - Input Bias Current: 100 nA
Input Type: Single
Minimum Operating Temperature: - 40 C
Number of Channels: 2 Channel
Operating Supply Current: 1 A
Output Current: 1000 mA
Pd - Power Dissipation: 1400 mW
PSRR - Power Supply Rejection Ratio: 40 dB
Series: TDA2822M
Factory Pack Quantity: 50
Supply Type: Single
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

STMicroelectronics

Manufacturer Part #:
Description:
Audio Amplifiers Dual Lo-Volt Pwr Amp

154139443 182990530 119483370 185974183 142906899