Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-T3035H-6T
Manufacturer Part #:

T3035H-6T

Manufacturer:

Description: Triacs SNUBBERLESS 30 A TRIACS
Silverlight Page 688, Mouser Enhanced Catalog
PDF Page 688, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Triacs
RoHS: RoHS Compliant Details
On-State RMS Current (It RMS): 30 A
Holding Current (Ih Max): 60 mA
Gate Trigger Voltage (Vgt): 1 V
Gate Trigger Current (Igt): 35 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220AB
Minimum Operating Temperature: - 40 C
Packaging: Tube
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,119 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.38
  10: $2.71
  100: $2.47
  250: $2.23
  500: $2.00
  1,000: $1.69
  2,000: $1.52
  5,000: $1.50
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP430G2553IN20
16-bit Microcontrollers - MCU Mixed Signal MCU
Texas Instruments
1: $2.43
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
IL4208
Triac & SCR Output Optocouplers Phototriac Output ...
Vishay Semiconductors
1: $3.55
FK28Y5V1H104Z
Multilayer Ceramic Capacitors MLCC - Leaded 0.10uF ...
TDK
1: $0.18
V230LA20CP
Varistors 230V pF
Littelfuse
1: $0.60
MC34164P-3G
Supervisory Circuits 2.65V UnderVoltage Sensing Ci ...
ON Semiconductor
1: $0.71
291-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.10
ECQ-E4473KF
Film Capacitors 400DC 0.047uF 10% L/S =10mm
Panasonic Electronic Components
1: $0.41
FK24X7R1E474K
Multilayer Ceramic Capacitors MLCC - Leaded 0.47uF ...
TDK
1: $0.31
TL780-12KCSE3
Linear Regulators - Standard 3 Pin 1.5A Fixed 12V ...
Texas Instruments
1: $0.88
BS270
MOSFET N-Channel MOSFET
Fairchild Semiconductor
1: $0.49
291-100-RC
Carbon Film Resistors - Through Hole 100ohms 0.05
Xicon
1: $0.10
DF04M
Bridge Rectifiers 1.5A Bridge
Fairchild Semiconductor
1: $0.45
FK26X7R1C475K
Multilayer Ceramic Capacitors MLCC - Leaded 4.7uF ...
TDK
1: $0.43
SB160-E3/54
Schottky Diodes & Rectifiers 60 Volt 1.0 Amp 50 Am ...
Vishay Semiconductors
1: $0.15
R46KI333000P2M
Film Capacitors 275volts 0.33uF 20%
Kemet
1: $0.67
4604X-102-393LF
Resistor Networks & Arrays 39K 2% 4Pin Isolated
Bourns
1: $0.25
BC547BRL1G
Transistors Bipolar - BJT 100mA 50V NPN
ON Semiconductor
1: $0.34
LVR040S
Resettable Fuses .4A 240VAC 20/5.5A Imax
TE Connectivity / Raychem
1: $0.66
CA00021K000KS73
Wirewound Resistors - Through Hole 2watts 1Kohms 1 ...
Vishay/Dale
1: $0.26


This product is also available in:
136101909 189079830