|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-T1635T-8FP
Manufacturer Part #:

T1635T-8FP

Manufacturer:

Description:
Triacs 16A Snubberless 800Vrrm 900Vrsm 35mA
Mouser Online Catalog Page 771, Mouser Online Catalog
PDF Page 771, PDF Catalog Page
T1635T-8FP Datasheet T1635T-8FP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Triacs
RoHS: RoHS Compliant Details
On-State RMS Current - It RMS: 16 A
Non Repetitive On-State Current: 120 A
Rated Repetitive Off-State Voltage VDRM: 800 V
Off-State Leakage Current @ VDRM IDRM: 7.5 uA
Holding Current Ih Max: 40 mA
Gate Trigger Voltage - Vgt: 1.3 V
Gate Trigger Current - Igt: 35 mA
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-220-3 FP
Brand: STMicroelectronics
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: T1635T-8FP
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
W5100 Ethernet ICs 1,471
2-520184-2 Terminals 134,521
3-350820-2 Terminals 67,957
4-520448-2 Terminals 34,555
GRM21BR61C226ME44L Multilayer Ceramic Capacitors MLCC - SMD/SMT 29,049
SKHMQKE010 Tactile Switches 59,987
TMK316B7106KL-TD Multilayer Ceramic Capacitors MLCC - SMD/SMT 231,161
SN74AVCH8T245PWR Translation - Voltage Levels 4,909
TCA9406DCUR Translation - Voltage Levels 11,785
TLV61220DBVR Voltage Regulators - Switching Regulators 4,235
Real Time Availability
Stock:
844 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.92
10:
$1.55
100:
$1.24
500:
$1.08
$0.902
$0.837
$0.806
$0.745

To add to a project, please Log In.

123802155 156058099 171090662 174551776 197847692 147914401